HVC0402K2205GTFP vs MCH0402K2205GGBU feature comparison

HVC0402K2205GTFP Ohmcraft

Buy Now Datasheet

MCH0402K2205GGBU Ohmcraft

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.51 mm 0.51 mm
Package Length 1.02 mm 1.02 mm
Package Style SMT SMT
Package Width 0.51 mm 0.51 mm
Rated Power Dissipation (P) 0.04 W 0.04 W
Resistance 22000000 Ω 22000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVC MCH
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
Tolerance 2% 2%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Packing Method Bulk

Compare HVC0402K2205GTFP with alternatives

Compare MCH0402K2205GGBU with alternatives