HVC0402K1806KZ vs MCH0402K1806KGFP feature comparison

HVC0402K1806KZ Ohmcraft

Buy Now Datasheet

MCH0402K1806KGFP Ohmcraft

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature PRECISION
Construction Rectangular Chip
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.51 mm 0.51 mm
Package Length 1.02 mm 1.02 mm
Package Style SMT SMT
Package Width 0.51 mm 0.51 mm
Packing Method BULK; TR
Rated Power Dissipation (P) 0.04 W 0.04 W
Rated Temperature 75 °C
Resistance 180000000 Ω 180000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
Terminal Shape ONE SURFACE
Tolerance 10% 10%
Working Voltage 150 V 150 V
Base Number Matches 2 1
Series MCH

Compare HVC0402K1806KZ with alternatives

Compare MCH0402K1806KGFP with alternatives