HVC0402H6205JT vs MCH0402H6205JGBU feature comparison

HVC0402H6205JT Ohmcraft

Buy Now Datasheet

MCH0402H6205JGBU Ohmcraft

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature PRECISION
Construction Rectangular Chip
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.51 mm 0.51 mm
Package Length 1.02 mm 1.02 mm
Package Style SMT SMT
Package Width 0.51 mm 0.51 mm
Packing Method BULK; TR Bulk
Rated Power Dissipation (P) 0.04 W 0.04 W
Rated Temperature 75 °C
Resistance 62000000 Ω 62000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Series MCH

Compare HVC0402H6205JT with alternatives

Compare MCH0402H6205JGBU with alternatives