HVC0402H5905FSTR
vs
HVC0402H5905FZTR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
OHMCRAFT
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e0
e3
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.51 mm
0.51 mm
Package Length
1.02 mm
1.02 mm
Package Style
SMT
SMT
Package Width
0.51 mm
0.51 mm
Packing Method
TR
TR
Rated Power Dissipation (P)
0.04 W
0.04 W
Resistance
59000000 Ω
59000000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
HVC
HVC
Size Code
0402
0402
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37)
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
1%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Compare HVC0402H5905FSTR with alternatives
Compare HVC0402H5905FZTR with alternatives