HVC0402H4875FZ vs HVC0402H4875FZTR feature comparison

HVC0402H4875FZ Ohmcraft

Buy Now Datasheet

HVC0402H4875FZTR Ohmcraft

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature PRECISION
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.51 mm 0.51 mm
Package Length 1.02 mm 1.02 mm
Package Style SMT SMT
Package Width 0.51 mm 0.51 mm
Packing Method BULK; TR TR
Rated Power Dissipation (P) 0.04 W 0.04 W
Rated Temperature 75 °C
Resistance 48700000 Ω 48700000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape ONE SURFACE
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Series HVC

Compare HVC0402H4875FZ with alternatives

Compare HVC0402H4875FZTR with alternatives