HVC0402H4875FGTR vs MCH0402H4875FGBU feature comparison

HVC0402H4875FGTR Ohmcraft

Buy Now Datasheet

MCH0402H4875FGBU Ohmcraft

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e4 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.51 mm 0.51 mm
Package Length 1.02 mm 1.02 mm
Package Style SMT SMT
Package Width 0.51 mm 0.51 mm
Packing Method TR Bulk
Rated Power Dissipation (P) 0.04 W 0.04 W
Resistance 48700000 Ω 48700000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVC MCH
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Gold (Au) Gold (Au)
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare HVC0402H4875FGTR with alternatives

Compare MCH0402H4875FGBU with alternatives