HV9605CNG
vs
HV9110PJ
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SUPERTEX INC
SUPERTEX INC
Part Package Code
SOIC
QLCC
Package Description
SOP, SOP14,.25
QCCJ, LDCC20,.4SQ
Pin Count
14
20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
8 V
120 V
Input Voltage-Min
4.7 V
10 V
Input Voltage-Nom
5 V
48 V
JESD-30 Code
R-PDSO-G14
S-PQCC-J20
JESD-609 Code
e0
e0
Length
8.636 mm
8.9662 mm
Number of Functions
1
1
Number of Terminals
14
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.01 A
0.01 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
QCCJ
Package Equivalence Code
SOP14,.25
LDCC20,.4SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.9302 mm
4.57 mm
Surface Mount
YES
YES
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
300 kHz
3000 kHz
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
3.9 mm
8.9662 mm
Base Number Matches
1
1
Output Voltage-Nom
4 V
Supply Current-Max (Isup)
1 mA
Compare HV9605CNG with alternatives
Compare HV9110PJ with alternatives