HV9123NG-GM934
vs
HV9123C
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
SUPERTEX INC
|
Package Description |
SOP, SOP16,.25
|
DIP, DIP16,.3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
450 V
|
450 V
|
Input Voltage-Min |
10 V
|
10 V
|
Input Voltage-Nom |
48 V
|
|
JESD-30 Code |
S-PDSO-G16
|
R-CDIP-T16
|
JESD-609 Code |
e3
|
e0
|
Length |
9.9 mm
|
20.32 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Voltage-Max |
13.25 V
|
|
Output Voltage-Min |
0.2 V
|
|
Output Voltage-Nom |
4 V
|
4 V
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP16,.25
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Seated Height-Max |
1.75 mm
|
3.556 mm
|
Supply Current-Max (Isup) |
1.3 mA
|
1 mA
|
Supply Voltage-Nom (Vsup) |
10 V
|
|
Surface Mount |
YES
|
NO
|
Switcher Configuration |
SINGLE
|
SINGLE
|
Switching Frequency-Max |
3000 kHz
|
1000 kHz
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
7.62 mm
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
DIP
|
Pin Count |
|
16
|
Output Current-Max |
|
0.01 A
|
Qualification Status |
|
Not Qualified
|
Technology |
|
BICMOS
|
Temperature Grade |
|
INDUSTRIAL
|
|
|
|
Compare HV9123NG-GM934 with alternatives
Compare HV9123C with alternatives