HV9120NG vs SI9111DY-T1-E3 feature comparison

HV9120NG Supertex Inc

Buy Now Datasheet

SI9111DY-T1-E3 Vishay Siliconix

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUPERTEX INC VISHAY SILICONIX
Part Package Code SOIC SOIC
Package Description SOIC-16 SOP, SOP14,.25
Pin Count 16 14
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 450 V 120 V
Input Voltage-Min 10 V 10 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-PDSO-G16 R-PDSO-G14
JESD-609 Code e0 e3
Length 9.8933 mm 8.65 mm
Number of Functions 1 1
Number of Terminals 16 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.01 A 0.25 A
Output Voltage-Nom 4 V 4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.95 mm
Supply Current-Max (Isup) 1 mA
Surface Mount YES YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 3000 kHz 1000 kHz
Technology BICMOS BCDMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9624 mm 3.9 mm
Base Number Matches 1 2
Pbfree Code Yes
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare HV9120NG with alternatives

Compare SI9111DY-T1-E3 with alternatives