HV9120C
vs
LR745N8-G
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SUPERTEX INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
GREEN, TO-243AA, SOT-89, 3 PIN
Pin Count
16
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8541.29.00.95
Analog IC - Other Type
SWITCHING CONTROLLER
ANALOG CIRCUIT
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
450 V
Input Voltage-Min
10 V
JESD-30 Code
R-CDIP-T16
R-PSSO-F3
JESD-609 Code
e0
e3
Length
20.32 mm
4.5 mm
Number of Functions
1
1
Number of Terminals
16
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.01 A
Output Voltage-Nom
4 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
SOT-89
Package Equivalence Code
DIP16,.3
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.556 mm
1.6 mm
Supply Current-Max (Isup)
1 mA
Surface Mount
NO
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
1000 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
FLAT
Terminal Pitch
2.54 mm
1.5 mm
Terminal Position
DUAL
SINGLE
Width
7.62 mm
2.445 mm
Base Number Matches
1
1
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Moisture Sensitivity Level
1
Number of Channels
1
Screening Level
TS 16949
Supply Voltage-Max (Vsup)
450 V
Supply Voltage-Min (Vsup)
35 V
Supply Voltage-Nom (Vsup)
400 V
Compare HV9120C with alternatives
Compare LR745N8-G with alternatives