HV9113C
vs
HV9109PJ
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SUPERTEX INC
Package Description
CERAMIC, DIP-14
QCCJ,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
120 V
450 V
Input Voltage-Min
10 V
12 V
JESD-30 Code
R-CDIP-T14
S-PQCC-J20
JESD-609 Code
e0
Length
20.32 mm
8.9662 mm
Number of Functions
1
1
Number of Terminals
14
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.01 A
0.5 A
Output Voltage-Nom
4 V
4 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.683 mm
4.57 mm
Surface Mount
NO
YES
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
1000 kHz
1000 kHz
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
8.9662 mm
Base Number Matches
2
1
Part Package Code
QLCC
Pin Count
20
Moisture Sensitivity Level
1
Supply Current-Max (Isup)
1 mA
Compare HV9113C with alternatives
Compare HV9109PJ with alternatives