HV9108PJ vs HV9605NG feature comparison

HV9108PJ Supertex Inc

Buy Now Datasheet

HV9605NG Supertex Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUPERTEX INC SUPERTEX INC
Part Package Code QLCC SOIC
Package Description QCCJ, LDCC20,.4SQ SOP,
Pin Count 20 14
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 120 V 8 V
Input Voltage-Min 10 V 4.7 V
Input Voltage-Nom 48 V 5 V
JESD-30 Code S-PQCC-J20 R-PDSO-G14
JESD-609 Code e0
Length 8.9662 mm 8.65 mm
Number of Functions 1 1
Number of Terminals 20 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2.5 A
Output Voltage-Nom 4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SOP
Package Equivalence Code LDCC20,.4SQ SOP14,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 1.9304 mm
Supply Current-Max (Isup) 0.6 mA
Surface Mount YES YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 3000 kHz
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 8.9662 mm 3.9 mm
Base Number Matches 1 1
Moisture Sensitivity Level 1

Compare HV9108PJ with alternatives

Compare HV9605NG with alternatives