HV9108PJ
vs
HV9110NG-GM905
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SUPERTEX INC
SUPERTEX INC
Part Package Code
QLCC
Package Description
QCCJ, LDCC20,.4SQ
,
Pin Count
20
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
120 V
Input Voltage-Min
10 V
Input Voltage-Nom
48 V
JESD-30 Code
S-PQCC-J20
JESD-609 Code
e0
Length
8.9662 mm
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2.5 A
Output Voltage-Nom
4 V
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC20,.4SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Current-Max (Isup)
0.6 mA
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
3000 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.9662 mm
Base Number Matches
1
2
Compare HV9108PJ with alternatives
Compare HV9110NG-GM905 with alternatives