HV9100P vs HV9605CNG feature comparison

HV9100P Supertex Inc

Buy Now Datasheet

HV9605CNG Supertex Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUPERTEX INC SUPERTEX INC
Part Package Code DIP SOIC
Package Description DIP, DIP14,.3 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 70 V 8 V
Input Voltage-Min 10 V 4.7 V
Input Voltage-Nom 48 V 5 V
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e0 e0
Length 19.304 mm 8.636 mm
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2.5 A 0.01 A
Output Voltage-Nom 4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.318 mm 1.9302 mm
Supply Current-Max (Isup) 1 mA
Surface Mount NO YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 3000 kHz 300 kHz
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 2 1

Compare HV9100P with alternatives

Compare HV9605CNG with alternatives