HV52-400-000.080M vs HV52-160-000.08M feature comparison

HV52-400-000.080M Connor-Winfield

Buy Now Datasheet

HV52-160-000.08M Connor-Winfield

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer CONNOR WINFIELD CORP CONNOR WINFIELD CORP
Reach Compliance Code unknown unknown
Control Voltage-Max 4.5 V 4.5 V
Control Voltage-Min 0.5 V 0.5 V
Fall Time-Max 5 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 200 ppm 80 ppm
Frequency Stability 50% 50%
Linearity 15% 15%
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 14 14
Operating Frequency-Nom 0.08 MHz 0.08 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Physical Dimension 20.27mm x 12.62mm x 6.09mm 20.27mm x 12.62mm x 6.09mm
Rise Time-Max 5 ns 5 ns
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare HV52-400-000.080M with alternatives

Compare HV52-160-000.08M with alternatives