HV52-100-000.08M
vs
HV52-160-000.08M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CONNOR WINFIELD CORP
CONNOR WINFIELD CORP
Reach Compliance Code
unknown
unknown
Control Voltage-Max
4.5 V
4.5 V
Control Voltage-Min
0.5 V
0.5 V
Fall Time-Max
5 ns
5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
50 ppm
80 ppm
Frequency Stability
50%
50%
Linearity
15%
15%
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
14
14
Operating Frequency-Nom
0.08 MHz
0.08 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Physical Dimension
20.27mm x 12.62mm x 6.09mm
20.27mm x 12.62mm x 6.09mm
Rise Time-Max
5 ns
5 ns
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Category CO2 Kg
4.1
Compliance Temperature Grade
Commercial: +0C to +70C
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.01
Compare HV52-100-000.08M with alternatives
Compare HV52-160-000.08M with alternatives