HV4838X7R123K13H3R vs HV4838X7R123K13NT94 feature comparison

HV4838X7R123K13H3R Presidio Components Inc

Buy Now Datasheet

HV4838X7R123K13NT94 Presidio Components Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC PRESIDIO COMPONENTS INC
Package Description , 4743 , 4743
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.012 µF 0.012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.59 mm 5.59 mm
Length 11.94 mm 11.94 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 3000 V 3000 V
Size Code 4743 4743
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 10.92 mm 10.92 mm
Base Number Matches 1 1

Compare HV4838X7R123K13H3R with alternatives

Compare HV4838X7R123K13NT94 with alternatives