HV4838NPO392M13PBR
vs
HV4838NPO392M13NG6R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
PRESIDIO COMPONENTS INC
Package Description
, 4743
, 4743
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0039 µF
0.0039 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
5.59 mm
5.59 mm
JESD-609 Code
e4
e4
Length
11.94 mm
11.94 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, Plastic, 13 Inch
Waffle Pack
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
3000 V
3000 V
Size Code
4743
4743
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Palladium/Silver (Pd/Ag)
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
10.92 mm
10.92 mm
Base Number Matches
1
1
Category CO2 Kg
3.7
Compliance Temperature Grade
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2024-01-23
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.01
Compare HV4838NPO392M13PBR with alternatives
Compare HV4838NPO392M13NG6R with alternatives