HV2303FG-G vs HV21816WG feature comparison

HV2303FG-G Supertex Inc

Buy Now Datasheet

HV21816WG Supertex Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUPERTEX INC SUPERTEX INC
Part Package Code QFP SOIC
Package Description LFQFP, SOP,
Pin Count 48 28
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT ALSO REQUIRES VPP (40V TO VNN +160V) AND VNN (-40V TO -120V) SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code S-PQFP-G48 R-PDSO-G28
JESD-609 Code e3
Length 7 mm 17.9 mm
Moisture Sensitivity Level 3 1
Number of Channels 1 8
Number of Functions 8 1
Number of Terminals 48 28
Off-state Isolation-Nom 33 dB 33 dB
On-state Resistance Match-Nom 5 Ω 1.1 Ω
On-state Resistance-Max (Ron) 60 Ω 25 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP SOP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V 80 V
Surface Mount YES YES
Switch-off Time-Max 5000 ns 5000 ns
Switch-on Time-Max 5000 ns 3000 ns
Technology CMOS NMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Width 7 mm 7.5 mm
Base Number Matches 1 1
Neg Supply Voltage-Nom (Vsup) -80 V

Compare HV2303FG-G with alternatives

Compare HV21816WG with alternatives