HV22716WG
vs
HV1816C
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SUPERTEX INC
SUPERTEX INC
Part Package Code
SOIC
DIP
Package Description
SOP,
DIP,
Pin Count
28
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G28
R-CDIP-T28
Length
17.9 mm
35.56 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Nom (Vsup)
-80 V
-80 V
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
28
28
Off-state Isolation-Nom
33 dB
45 dB
On-state Resistance Match-Nom
1.1 Ω
7.5 Ω
On-state Resistance-Max (Ron)
25 Ω
50 Ω
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
3.937 mm
Supply Voltage-Nom (Vsup)
80 V
80 V
Surface Mount
YES
NO
Switch-off Time-Max
5000 ns
10000 ns
Switch-on Time-Max
3000 ns
5000 ns
Technology
NMOS
NMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
15.24 mm
Base Number Matches
1
2
Supply Current-Max (Isup)
1.6 mA
Compare HV22716WG with alternatives
Compare HV1816C with alternatives