HV220GA
vs
HV1816P
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SUPERTEX INC
|
SUPERTEX INC
|
Part Package Code |
BGA
|
DIP
|
Package Description |
TFBGA,
|
DIP,
|
Pin Count |
25
|
28
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY
|
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PBGA-B25
|
R-PDIP-T28
|
JESD-609 Code |
e0
|
|
Length |
5.7 mm
|
|
Number of Channels |
1
|
8
|
Number of Functions |
8
|
1
|
Number of Terminals |
25
|
28
|
Off-state Isolation-Nom |
33 dB
|
45 dB
|
On-state Resistance Match-Nom |
1.35 Ω
|
8.25 Ω
|
On-state Resistance-Max (Ron) |
27 Ω
|
55 Ω
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFBGA
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, THIN PROFILE, FINE PITCH
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.11 mm
|
3.937 mm
|
Supply Voltage-Max (Vsup) |
13.2 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
80 V
|
Surface Mount |
YES
|
NO
|
Switch-off Time-Max |
5000 ns
|
10000 ns
|
Switch-on Time-Max |
5000 ns
|
5000 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
BALL
|
THROUGH-HOLE
|
Terminal Pitch |
0.75 mm
|
2.54 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Width |
5 mm
|
15.24 mm
|
Base Number Matches |
1
|
1
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare HV220GA with alternatives
Compare HV1816P with alternatives