HV220B1-G
vs
HV1816P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SUPERTEX INC
SUPERTEX INC
Part Package Code
BCC
DIP
Package Description
BCC,
DIP,
Pin Count
26
28
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
S-XBCC-B26
R-PDIP-T28
JESD-609 Code
e3
Length
6 mm
Number of Channels
1
8
Number of Functions
8
1
Number of Terminals
26
28
Off-state Isolation-Nom
33 dB
45 dB
On-state Resistance Match-Nom
1.35 Ω
8.25 Ω
On-state Resistance-Max (Ron)
27 Ω
55 Ω
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
BCC
DIP
Package Equivalence Code
BGA26,8X9,25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
3.937 mm
Supply Voltage-Max (Vsup)
13.2 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
80 V
Surface Mount
YES
NO
Switch-off Time-Max
5000 ns
10000 ns
Switch-on Time-Max
5000 ns
5000 ns
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
BUTT
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
BOTTOM
DUAL
Width
6 mm
15.24 mm
Base Number Matches
1
1
Moisture Sensitivity Level
1
Compare HV220B1-G with alternatives
Compare HV1816P with alternatives