HV21716P
vs
HV20320PJ-G
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SUPERTEX INC
SUPERTEX INC
Part Package Code
DIP
LCC
Package Description
DIP,
QCCJ,
Pin Count
24
28
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDIP-T24
S-PQCC-J28
Length
31.75 mm
11.5062 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Nom (Vsup)
-80 V
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
24
28
Off-state Isolation-Nom
33 dB
33 dB
On-state Resistance Match-Nom
1.1 Ω
1.35 Ω
On-state Resistance-Max (Ron)
25 Ω
27 Ω
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.826 mm
4.572 mm
Supply Voltage-Nom (Vsup)
80 V
5 V
Surface Mount
NO
YES
Switch-off Time-Max
5000 ns
5000 ns
Switch-on Time-Max
3000 ns
5000 ns
Technology
NMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
11.5062 mm
Base Number Matches
1
2
Pbfree Code
Yes
Additional Feature
ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY
JESD-609 Code
e3
Supply Voltage-Max (Vsup)
13.2 V
Supply Voltage-Min (Vsup)
4.5 V
Terminal Finish
MATTE TIN
Compare HV21716P with alternatives
Compare HV20320PJ-G with alternatives