HV1825NPO102M11H6R vs HV1825NPO102M11NT9B feature comparison

HV1825NPO102M11H6R Presidio Components Inc

Buy Now Datasheet

HV1825NPO102M11NT9B Presidio Components Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC PRESIDIO COMPONENTS INC
Package Description , 1825 , 1825
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.06 mm 4.06 mm
JESD-609 Code e4 e0
Length 4.57 mm 4.57 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TR, Plastic, 13 Inch
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2000 V 2000 V
Size Code 1825 1825
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Gold (Au) Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 6.35 mm 6.35 mm
Base Number Matches 1 1

Compare HV1825NPO102M11H6R with alternatives

Compare HV1825NPO102M11NT9B with alternatives