HV121WF2323T4E
vs
CRMV2512AG232KFKEB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.64 mm
Package Length
6.35 mm
6.35 mm
Package Style
SMT
SMT
Package Width
3.2 mm
3.2 mm
Packing Method
TR, EMBOSSED PAPER, 7 INCH
BULK
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
Resistance
232000 Ω
232000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2512
2512
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
3000 V
3000 V
Base Number Matches
1
1
Package Description
CHIP
Compare HV121WF2323T4E with alternatives
Compare CRMV2512AG232KFKEB with alternatives