HV0E106N vs NEDR106N2.7V10X35F feature comparison

HV0E106N TOKIN Corporation

Buy Now Datasheet

NEDR106N2.7V10X35F NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TOKIN CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.40 8532.29.00.40
Capacitance 10000000 µF 10000000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR ELECTRIC DOUBLE LAYER CAPACITOR
Manufacturer Series HV NEDR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 30% 30%
Operating Temperature-Max 60 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Positive Tolerance 30% 30%
Rated (DC) Voltage (URdc) 2.7 V 2.7 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Diameter 10 mm
Length 35 mm
Package Style Radial
Packing Method BULK
Series NEDR

Compare HV0E106N with alternatives

Compare NEDR106N2.7V10X35F with alternatives