HV-35V151MG10Q-R2 vs HV-35V151MG10E-R2 feature comparison

HV-35V151MG10Q-R2 TAIYO YUDEN

Buy Now Datasheet

HV-35V151MG10E-R2 TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Package Description , 3333 , 3333
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 27 mΩ 27 mΩ
Height 10 mm 10 mm
Leakage Current 0.053 mA 0.053 mA
Length 8.4 mm 8.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED, 15 INCH TR, EMBOSSED, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard AEC-Q200
Ripple Current 2300 mA 2300 mA
Size Code 3333 3333
Surface Mount YES YES
Tan Delta 0.12 0.12
Terminal Shape FLAT FLAT
Width 8.4 mm 8.4 mm
Base Number Matches 1 1

Compare HV-35V151MG10Q-R2 with alternatives

Compare HV-35V151MG10E-R2 with alternatives