HULTSHC-116-D-26-880-G-LT-001 vs 87919-332H feature comparison

HULTSHC-116-D-26-880-G-LT-001 Major League Electronics

Buy Now Datasheet

87919-332H Amphenol FCi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature MATING PIN LENGTH=0.880 INCH BREAKAWAY TYPE
Body Breadth 0.198 inch 0.19 inch
Body Depth 0.06 inch 0.42 inch
Body Length 1.6 inch 1.6 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) AU ON NI
Contact Finish Termination Gold Flash (Au) - with Nickel (Ni) barrier GOLD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYETHYLENE GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 250 °C 130 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 10u inch 50u inch
Polarization Key POLAR PIN POSITION
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL, CSA
Terminal Length 0.09 inch 0.12 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 32 32
Base Number Matches 1 1
Dielectric Withstanding Voltage 1500VAC V
Insulator Color BLACK

Compare HULTSHC-116-D-26-880-G-LT-001 with alternatives

Compare 87919-332H with alternatives