HUFA76413D3S vs IRF9Z34S feature comparison

HUFA76413D3S Rochester Electronics LLC

Buy Now Datasheet

IRF9Z34S Vishay Siliconix

Buy Now Datasheet
Yes
Active Obsolete
ROCHESTER ELECTRONICS LLC VISHAY SILICONIX
unknown unknown
DRAIN
SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
60 V 60 V
20 A 18 A
0.061 Ω 0.14 Ω
METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
TO-252AA TO-263AB
R-PSSO-G2 R-PSSO-G2
e3 e0
1
1 1
2 2
ENHANCEMENT MODE ENHANCEMENT MODE
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
N-CHANNEL P-CHANNEL
COMMERCIAL Not Qualified
YES YES
MATTE TIN TIN LEAD
GULL WING GULL WING
SINGLE SINGLE
NOT SPECIFIED
SWITCHING SWITCHING
SILICON SILICON
3 3
D2PAK
TO-263, D2PAK-3
4
EAR99
AVALANCHE RATED
370 mJ
72 A

Compare HUFA76413D3S with alternatives

Compare IRF9Z34S with alternatives