HUF75617D3ST vs FQB6N40C feature comparison

HUF75617D3ST Intersil Corporation

Buy Now Datasheet

FQB6N40C Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 400 V
Drain Current-Max (ID) 16 A 6 A
Drain-source On Resistance-Max 0.09 Ω 1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252AA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 2
Rohs Code Yes
Package Description SMALL OUTLINE, R-PSSO-G2
Pin Count 3
HTS Code 8541.29.00.95
Additional Feature FAST SWITCHING
Avalanche Energy Rating (Eas) 270 mJ
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Pulsed Drain Current-Max (IDM) 24 A

Compare HUF75617D3ST with alternatives

Compare FQB6N40C with alternatives