HUF75339G3 vs IRFP054NPBF feature comparison

HUF75339G3 Harris Semiconductor

Buy Now Datasheet

IRFP054NPBF Infineon Technologies AG

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer HARRIS SEMICONDUCTOR INFINEON TECHNOLOGIES AG
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 55 V 55 V
Drain Current-Max (ID) 70 A 81 A
Drain-source On Resistance-Max 0.012 Ω 0.012 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-247 TO-247AC
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 124 W
Power Dissipation-Max (Abs) 124 W 130 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 70 ns
Turn-on Time-Max (ton) 110 ns
Base Number Matches 1 1
Factory Lead Time 10 Weeks
Samacsys Manufacturer Infineon
Additional Feature AVALANCHE RATED, HIGH RELIABILITY
Avalanche Energy Rating (Eas) 360 mJ
Case Connection DRAIN
Peak Reflow Temperature (Cel) NOT SPECIFIED
Pulsed Drain Current-Max (IDM) 290 A
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare HUF75339G3 with alternatives

Compare IRFP054NPBF with alternatives