HUF75321D3S vs BUZ71L feature comparison

HUF75321D3S Intersil Corporation

Buy Now Datasheet

BUZ71L Siemens

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP SIEMENS A G
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 55 V 50 V
Drain Current-Max (ID) 20 A 14 A
Drain-source On Resistance-Max 0.036 Ω 0.1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252AA TO-220AB
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 55 W 40 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 4 6
Package Description FLANGE MOUNT, R-PSFM-T3
HTS Code 8541.29.00.95
Additional Feature LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas) 6 mJ
Feedback Cap-Max (Crss) 150 pF
Power Dissipation Ambient-Max 40 W
Pulsed Drain Current-Max (IDM) 56 A
Turn-off Time-Max (toff) 160 ns
Turn-on Time-Max (ton) 125 ns

Compare HUF75321D3S with alternatives

Compare BUZ71L with alternatives