HUF75309D3ST
vs
IRF9Z34S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
VISHAY SILICONIX
Reach Compliance Code
unknown
unknown
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
55 V
60 V
Drain Current-Max (ID)
19 A
18 A
Drain-source On Resistance-Max
0.07 Ω
0.14 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252AA
TO-263AB
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
P-CHANNEL
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
4
3
Part Package Code
D2PAK
Package Description
TO-263, D2PAK-3
Pin Count
4
ECCN Code
EAR99
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
370 mJ
Pulsed Drain Current-Max (IDM)
72 A
Compare HUF75309D3ST with alternatives
Compare IRF9Z34S with alternatives