HUF75309D3S vs IRFR024NTR feature comparison

HUF75309D3S Fairchild Semiconductor Corporation

Buy Now Datasheet

IRFR024NTR International Rectifier

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP INTERNATIONAL RECTIFIER CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 55 V 55 V
Drain Current-Max (ID) 19 A 17 A
Drain-source On Resistance-Max 0.07 Ω 0.075 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252AA TO-252AA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 55 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 9
Part Package Code TO-252AA
Package Description DPAK-3
Pin Count 3
HTS Code 8541.29.00.95
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 71 mJ
Peak Reflow Temperature (Cel) 245
Power Dissipation Ambient-Max 38 W
Pulsed Drain Current-Max (IDM) 68 A
Time@Peak Reflow Temperature-Max (s) 30

Compare HUF75309D3S with alternatives

Compare IRFR024NTR with alternatives