HU420V271MEZS3WPEC vs HU420V271MRZS3WPEC feature comparison

HU420V271MEZS3WPEC Hitachi Ltd

Buy Now Datasheet

HU420V271MRZS3WPEC Hitachi Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer HITACHI LTD HITACHI LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM ALUMINUM
ESR 380 mΩ 380 mΩ
Length 30 mm 30 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 420 V 420 V
Ripple Current 1350 mA 1350 mA
Series HU HU
Base Number Matches 1 1
Terminal Pitch 10 mm

Compare HU420V271MEZS3WPEC with alternatives

Compare HU420V271MRZS3WPEC with alternatives