HU31E153MCYWPEC vs LTZ-25V153MS53#B feature comparison

HU31E153MCYWPEC Hitachi Chemical Co America Ltd

Buy Now Datasheet

LTZ-25V153MS53#B TAIYO YUDEN

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HITACHI CHEMICAL CO AMERICA LTD TAIYO YUDEN CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 15000 µF 15000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 30000 mΩ
Leakage Current 7.5 mA 1.837 mA
Manufacturer Series HU3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 930 mA 3220 mA
Surface Mount NO NO
Tan Delta 0.5 0.4
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare HU31E153MCYWPEC with alternatives

Compare LTZ-25V153MS53#B with alternatives