HU31E153MCYWPEC vs LG25M15K0BPF42545 feature comparison

HU31E153MCYWPEC Hitachi Chemical Co America Ltd

Buy Now Datasheet

LG25M15K0BPF42545 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HITACHI CHEMICAL CO AMERICA LTD YAGEO CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 15000 µF 15000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 30000 mΩ
Leakage Current 7.5 mA 11.25 mA
Manufacturer Series HU3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 930 mA 3150 mA
Surface Mount NO NO
Tan Delta 0.5 0.45
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Diameter 25 mm
Length 45 mm
Package Style Snap-in
Packing Method BULK

Compare HU31E153MCYWPEC with alternatives

Compare LG25M15K0BPF42545 with alternatives