HU2H560MEXS2WPPF
vs
LGN2H560MEKZ25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
HITACHI LTD
NICHICON CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
56 µF
56 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
22 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
ESR
1710 mΩ
Length
25 mm
25 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Snap-in
Snap-in
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
500 V
500 V
Ripple Current
480 mA
470 mA
Series
HU
Base Number Matches
1
1
Mounting Feature
THROUGH HOLE MOUNT
Packing Method
Bulk
Surface Mount
NO
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Compare HU2H560MEXS2WPPF with alternatives
Compare LGN2H560MEKZ25 with alternatives