HU2H271MTZS7WPPF vs 500VXG270MEFCSN30X50 feature comparison

HU2H271MTZS7WPPF Hitachi Ltd

Buy Now Datasheet

500VXG270MEFCSN30X50 Rubycon Corporation

Buy Now Datasheet
Yes Yes
Contact Manufacturer Active
HITACHI LTD RUBYCON CORP
, ,
unknown unknown
EAR99 EAR99
8532.22.00.40 8532.22.00.40
270 µF 270 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
30 mm 30 mm
ALUMINUM ALUMINUM (WET)
360 mΩ
50 mm 50 mm
20% 20%
2 2
105 °C 105 °C
-25 °C -25 °C
Snap-in Snap-in
POLARIZED POLARIZED
20% 20%
500 V 500 V
1330 mA 1690 mA
HU
1 1
e3
1.10227 mA
THROUGH HOLE MOUNT
BULK
NO
0.25
Tin (Sn)
10 mm
SNAP-IN

Compare HU2H271MTZS7WPPF with alternatives

Compare 500VXG270MEFCSN30X50 with alternatives