HU2H271MSAS5WPEC vs HU2H271MRAS5WPPF feature comparison

HU2H271MSAS5WPEC Hitachi Ltd

Buy Now Datasheet

HU2H271MRAS5WPPF Hitachi Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer HITACHI LTD HITACHI LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM ALUMINUM
ESR 360 mΩ 360 mΩ
Length 40 mm 40 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 500 V 500 V
Ripple Current 1230 mA 1230 mA
Series HU HU
Base Number Matches 1 1
Terminal Pitch 10 mm

Compare HU2H271MSAS5WPEC with alternatives

Compare HU2H271MRAS5WPPF with alternatives