HU2H271MSAS5WPEC vs B43644K6277M067 feature comparison

HU2H271MSAS5WPEC Hitachi Ltd

Buy Now Datasheet

B43644K6277M067 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HITACHI LTD TDK CORP
Package Description ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 360 mΩ 300 mΩ
Length 40 mm 40 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 500 V 500 V
Ripple Current 1230 mA 1520 mA
Series HU
Base Number Matches 1 1
Factory Lead Time 24 Weeks
Mounting Feature THROUGH HOLE MOUNT
Packing Method CARDBOARD
Surface Mount NO
Tan Delta 0.2
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Compare HU2H271MSAS5WPEC with alternatives

Compare B43644K6277M067 with alternatives