HTSW-216-21-S-S-RE vs 56131-G12160500LF feature comparison

HTSW-216-21-S-S-RE Samtec Inc

Buy Now Datasheet

56131-G12160500LF Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL ICC
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
Additional Feature E.L.P.
Body Breadth 0.122 inch 0.095 inch
Body Depth 0.26 inch 0.5 inch
Body Length 3.1 inch 1.6 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.2 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 6.3 A
Terminal Pitch 5.08 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 16 16
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE
Insulator Color BLACK
Insulator Material POLYETHYLENE
Plating Thickness 30u inch
Reference Standard UL
Terminal Length 0.33 inch

Compare HTSW-216-21-S-S-RE with alternatives

Compare 56131-G12160500LF with alternatives