HTSW-216-16-F-S-RE vs 06-910-51 feature comparison

HTSW-216-16-F-S-RE Samtec Inc

Buy Now Datasheet

06-910-51 Aries Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC ARIES ELECTRONICS INC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature E.L.P. SQUARESTIX
Body Breadth 0.122 inch 0.12 inch
Body Depth 0.26 inch 0.16 inch
Body Length 3.2 inch 0.6 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier GOLD (10) OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYETHYLENE
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.2 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness FLASH inch 10u inch
Rated Current (Signal) 6.3 A
Reference Standard UL, CSA UL
Terminal Length 0.1 inch 0.685 inch
Terminal Pitch 5.08 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 16 16
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare HTSW-216-16-F-S-RE with alternatives

Compare 06-910-51 with alternatives