HTSW-206-08-T-Q-RA
vs
78947-812HLF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
AMPHENOL ICC
Package Description
LEAD FREE
LEAD FREE
Reach Compliance Code
compliant
compliant
Additional Feature
E.L.P.
POLARIZED
Body Breadth
0.319 inch
0.303 inch
Body Depth
0.46 inch
0.55 inch
Body Length
1.2 inch
0.6 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
MATTE TIN OVER NICKEL
NOT SPECIFIED
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
NATURAL
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.2 inch
0.1 inch
Mating Contact Row Spacing
0.2 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.08 mm
2.54 mm
Rated Current (Signal)
6.3 A
Reference Standard
UL, CSA
UL
Terminal Length
0.09 inch
0.19 inch
Terminal Pitch
5.08 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
12
12
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.40
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Plating Thickness
15u inch
Polarization Key
POLARIZED HOUSING
UL Flammability Code
94V-0
Compare HTSW-206-08-T-Q-RA with alternatives
Compare 78947-812HLF with alternatives