HTSW-145-08-G-D-RA vs 208-3-032-0-HTH-LS0 feature comparison

HTSW-145-08-G-D-RA Samtec Inc

Buy Now Datasheet

208-3-032-0-HTH-LS0 MPE-Garry GmbH

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC MPE GARRY GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC
Body Breadth 0.24 inch 0.128 inch
Body Depth 0.26 inch 0.203 inch
Body Length 4.5 inch 0.8 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier TIN
Contact Gender MALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT RND PIN-SKT
Filter Feature NO NO
JESD-609 Code e4
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 3.5052 mm
Rated Current (Signal) 6.3 A 1 A
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 90 32
Base Number Matches 1 1
Contact Finish Mating AU
Contact Material BERYLLIUM COPPER
Dielectric Withstanding Voltage 700VAC V
Insulator Material POLYETHYLENE
Mounting Option 1 LOCKING
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Reference Standard UL

Compare HTSW-145-08-G-D-RA with alternatives

Compare 208-3-032-0-HTH-LS0 with alternatives