HTSW-136-16-F-T vs 50012-3036C feature comparison

HTSW-136-16-F-T Samtec Inc

Buy Now Datasheet

50012-3036C Amphenol FCi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.298 inch 0.485 inch
Body Depth 0.1 inch 0.462 inch
Body Length 3.6 inch 4.35 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Rated Current (Signal) 6.3 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 108 108
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Pbfree Code No
Additional Feature OPTIONAL POLARIZATION, FMLB
Body/Shell Style RECEPTACLE
Contact Finish Mating GOLD (50)
Contact Finish Termination GOLD
Contact Material PHOSPHOR BRONZE
Insulator Color BLACK
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code e4
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING
Reference Standard UL
Terminal Length 0.533 inch

Compare HTSW-136-16-F-T with alternatives

Compare 50012-3036C with alternatives