HTSW-128-42-L-Q vs 56112-T06-280500R feature comparison

HTSW-128-42-L-Q Samtec Inc

Buy Now Datasheet

56112-T06-280500R Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC FCI
Reach Compliance Code compliant compliant
Body Breadth 0.298 inch 0.19 inch
Body Depth 0.1 inch 0.5 inch
Body Length 2.8 inch 2.8 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD TIN LEAD (120) OVER NICKEL
Contact Finish Termination Matte Tin (Sn) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.2 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.08 mm 2.54 mm
Rated Current (Signal) 6.3 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 56 56
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE
Insertion Force-Max 22.24 N
Insulator Color BLACK
Insulator Material POLYETHYLENE
Plating Thickness 120u inch
Reference Standard UL
Terminal Length 0.12 inch
UL Flammability Code 94V-0

Compare HTSW-128-42-L-Q with alternatives

Compare 56112-T06-280500R with alternatives