HTSW-109-07-TM-S vs ZW-09-10-T-S-630-095-004 feature comparison

HTSW-109-07-TM-S Samtec Inc

Buy Now Datasheet

ZW-09-10-T-S-630-095-004 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC
Body Breadth 0.098 inch 0.1 inch
Body Depth 0.1 inch 0.63 inch
Body Length 0.9 inch 0.9 inch
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e3 e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 6.3 A 3 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 8
UL Flammability Code 94V-0
Base Number Matches 1 1
Contact Finish Mating SN ON NI
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
Mounting Option 1 LOCKING
Polarization Key POLAR PIN POSITION
Reference Standard UL, CSA
Terminal Length 0.095 inch

Compare HTSW-109-07-TM-S with alternatives

Compare ZW-09-10-T-S-630-095-004 with alternatives