HTSW-107-07-T-D-012 vs TSS-107-01-H-D-06 feature comparison

HTSW-107-07-T-D-012 Samtec Inc

Buy Now Datasheet

TSS-107-01-H-D-06 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature POLARIZED
Body Breadth 0.198 inch 0.365 inch
Body Depth 0.1 inch 0.365 inch
Body Length 0.7 inch 0.85 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Rated Current (Signal) 6.3 A 3 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 13 13
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Dielectric Withstanding Voltage 1414VAC V
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material PBT
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Plating Thickness 30u inch
Reference Standard UL
Terminal Length 0.115 inch

Compare HTSW-107-07-T-D-012 with alternatives

Compare TSS-107-01-H-D-06 with alternatives