HTSW-106-09-G-D-LC vs 78947-812HLF feature comparison

HTSW-106-09-G-D-LC Samtec Inc

Buy Now Datasheet

78947-812HLF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.198 inch 0.303 inch
Body Depth 0.1 inch 0.55 inch
Body Length 0.6 inch 0.6 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Rated Current (Signal) 6.3 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code Yes
Package Description LEAD FREE
Additional Feature POLARIZED
Insulator Color BLACK
Insulator Material GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
JESD-609 Code e4
Mounting Option 1 LATCH
Mounting Option 2 LOCKING
Plating Thickness 15u inch
Polarization Key POLARIZED HOUSING
Reference Standard UL
Terminal Length 0.19 inch

Compare HTSW-106-09-G-D-LC with alternatives

Compare 78947-812HLF with alternatives